Vishay VSMY 850 nm IR LED 5 mm
- RS 제품 번호:
- 180-6522
- 제조사 부품 번호:
- VSMY2940G
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 180-6522
- 제조사 부품 번호:
- VSMY2940G
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | 5 mm | |
| Radiant Intensity | 600mW/sr | |
| Angle of Half Intensity | 10° | |
| Lens Shape | Dome | |
| Series | VSMY | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type 5 mm | ||
Radiant Intensity 600mW/sr | ||
Angle of Half Intensity 10° | ||
Lens Shape Dome | ||
Series VSMY | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
As part of the SurfLightTM portfolio, the VSMY2940 series are infrared, 940 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
Package type: surface-mount
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
APPLICATIONS:
Miniature light barrier
Photointerrupters
Optical switch
관련된 링크들
- VSMY2940G Vishay VSMY 850 nm IR LED 5 mm
- VSMY1850X01 Vishay Surflight 850 nm IR LED 2012 Surface Mount package
- Vishay Surflight 850 nm IR LED 2012 Surface Mount package
- VSMY2850G Vishay 870 nm IR LED Subminiature Surface Mount package
- VSMY2940GX01 Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- Vishay 870 nm IR LED Subminiature Surface Mount package
- VSMY385011X02-GS08 Vishay VSMY385011X02 850 nm Infrared Emitting Diode PLCC 2 Surface package