- RS 제품 번호:
- 226-2756
- 제조사 부품 번호:
- 1.01.0353.22012
- 제조업체:
- Ixxat
8 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩2,943,788.511
수량 | 한팩당 |
---|---|
1 - 4 | ₩2,943,788.511 |
5 + | ₩2,649,410.177 |
- RS 제품 번호:
- 226-2756
- 제조사 부품 번호:
- 1.01.0353.22012
- 제조업체:
- Ixxat
- COO (Country of Origin):
- SE
Ixxat USB-to-CAN FD automotive, USB-CAN-Adapter with galvanic isolation and 2 x RJ45 connectors
The Ixxat USB-to-CAN FD automotive enables a simple and flexible CAN FD/LIN bus connection of computers with USB interface. It offers two switchable CAN/CAN FD interfaces, one of which can be switched to LIN, making it a suitable tool for a wide variety of CAN FD applications in the areas of testing, development, maintenance, and control.
The PC connection is established via a native USB 2.0 Hi-Speed port (480 Mbit/s), on the CAN bus side the device is connected via RJ45 connectors with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks.
Thanks to its high-performance on-board microcontroller system, the Ixxat USB-to-CAN FD automotive is also able to process message bursts (11- and 29-bit identifiers, CAN 2.0 A/B) at bit rates of up to 8 Mbit/s without any loss. This also includes message filtering, accurate time stamping (1 ms resolution) and buffering of CAN frames. The integrated LIN interface can be operated in either master or slave mode, making the device adaptable to various requirements.
A comprehensive driver and software package can be downloaded free of charge from the website (www.ixxat.com/vci).
The PC connection is established via a native USB 2.0 Hi-Speed port (480 Mbit/s), on the CAN bus side the device is connected via RJ45 connectors with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks.
Thanks to its high-performance on-board microcontroller system, the Ixxat USB-to-CAN FD automotive is also able to process message bursts (11- and 29-bit identifiers, CAN 2.0 A/B) at bit rates of up to 8 Mbit/s without any loss. This also includes message filtering, accurate time stamping (1 ms resolution) and buffering of CAN frames. The integrated LIN interface can be operated in either master or slave mode, making the device adaptable to various requirements.
A comprehensive driver and software package can be downloaded free of charge from the website (www.ixxat.com/vci).
Features and Benefits
• CAN FD, CAN high-speed and LIN in one device
• High quality, extremely versatile and reliable PC interface
• High data throughput combined with low latency
• Native USB 2.0 hi-speed (480 MBit/s), compatible with USB 1.1 and USB 3.x
• Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
• 2 x RJ45 to 9-pin D-Sub adapter cables included
• High quality, extremely versatile and reliable PC interface
• High data throughput combined with low latency
• Native USB 2.0 hi-speed (480 MBit/s), compatible with USB 1.1 and USB 3.x
• Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
• 2 x RJ45 to 9-pin D-Sub adapter cables included
Technical Data
• Connectors: 2 x RJ45, 1 x USB Type A
• CAN FD bit rates: Arbitration rate up to 1 Mbit/s, data rate up to 8 Mbit/s
• CAN bit rates: 10 kBit/s to 1 Mbit/s
• LIN bit rates: Max. 20 kbit/s
• CAN interface: ISO CAN FD (ISO 11898-1: 2015), non-ISO CAN FD, CAN high-speed (ISO 11898-2: 2016)
• Galvanic isolation: 800 V DC for 1 sec.
• Certification: CE, UKCA, FCC
• CAN FD bit rates: Arbitration rate up to 1 Mbit/s, data rate up to 8 Mbit/s
• CAN bit rates: 10 kBit/s to 1 Mbit/s
• LIN bit rates: Max. 20 kbit/s
• CAN interface: ISO CAN FD (ISO 11898-1: 2015), non-ISO CAN FD, CAN high-speed (ISO 11898-2: 2016)
• Galvanic isolation: 800 V DC for 1 sec.
• Certification: CE, UKCA, FCC
속성 | 값 |
---|---|
Accessory Type | USB-to-CAN FD automotive |