Intesis INMBSMEB01 IoT Gateway

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
482-599
제조사 부품 번호:
INMBSMEB0100000
제조업체:
Intesis
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intesis

Number of COM Ports

4

Series

INMBSMEB01

COO (Country of Origin):
ES
The Intesis server gateway integrates any M-Bus device with a Modbus BMS or any Modbus TCP or Modbus RTU controller. This integration allows M-Bus devices, their registers, and resources to be accessed from a Modbus-based control system or device, as if they were an integral part of the Modbus system. It enables seamless communication and interoperability between M-Bus and Modbus networks, facilitating data exchange and system control across these two platforms. This integration ensures smooth interaction between devices, enhancing the efficiency and functionality of the overall control system.

Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates
Support for both Modbus RTU and Modbus TCP