- RS 제품 번호:
- 606-1972
- 제조사 부품 번호:
- HD74LV2GU04AUSE-E
- 제조업체:
- Renesas Electronics
단종
- RS 제품 번호:
- 606-1972
- 제조사 부품 번호:
- HD74LV2GU04AUSE-E
- 제조업체:
- Renesas Electronics
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Uni Logic Family, Renesas Electronics
사양
속성 | 값 |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 3 |
Maximum Propagation Delay Time @ Maximum CL | 24 ns @ 1.8 V |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | LV |
Dimensions | 2 x 2.3 x 0.7mm |
Height | 0.7mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 2.3mm |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Length | 2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |