- RS 제품 번호:
- 781-2853
- 제조사 부품 번호:
- 74HCT14PW112
- 제조업체:
- Nexperia
단종
- RS 제품 번호:
- 781-2853
- 제조사 부품 번호:
- 74HCT14PW112
- 제조업체:
- Nexperia
제정법과 컴플라이언스
제품 세부 사항
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HCT Family
사양
속성 | 값 |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 51ns |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | HCT |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |
Length | 5.1mm |
Width | 4.5mm |
Maximum Operating Temperature | +125 °C |