Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G115D Series 480 V 38 A
- RS 제품 번호:
- 239-2995
- 제조사 부품 번호:
- 6SL3520-0XA67-5AB0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩4,628,539.50
제조사가 재고 비축중
- 2026년 6월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,628,539.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-2995
- 제조사 부품 번호:
- 6SL3520-0XA67-5AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 7.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 38A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall | |
| Overall Length | 180mm | |
| IP Rating | IP66, IP65 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 38°C | |
| Standards/Approvals | UL, C-Tick (RCM), SEMI F47, CE, REACH, KCC, EAC, cUL | |
| Overall Width | 425mm | |
| Overall Depth | 169mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Power Rating 7.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 38A | ||
Series SINAMICS G115D | ||
Mount Type Wall | ||
Overall Length 180mm | ||
IP Rating IP66, IP65 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 38°C | ||
Standards/Approvals UL, C-Tick (RCM), SEMI F47, CE, REACH, KCC, EAC, cUL | ||
Overall Width 425mm | ||
Overall Depth 169mm | ||
- COO (Country of Origin):
- GB
The Siemens 6SL3520 series is a 3 phase SINAMICS G115D distributed drive system that comes in frame size FSB, this SINAMICS G115D wall mounted drive is a combination of a G115D wall-mounted converter and a SIMOGEAR geared motor for G115D. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE2. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Efficiency class IE2
Air cooled by integrated fan
RFI suppression filter for Category C2
Degree of protection IP65/66 / UL type 4X
New design for quick and easy installation, cabling and commissioning
관련된 링크들
- Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G115D Series 480 V 38 A
- Siemens Inverter Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480 V 38 A
- Siemens Inverter Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480 V 20.4 A
- Siemens Inverter Drive, 3 kW, 3 Phase, SINAMICS G115D Series 480 V 15.4 A
- Siemens Inverter Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480 V 15.4 A
- Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G115D Series 480V 38 A
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm