Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G115D Series 480 V 38 A
- RS 제품 번호:
- 239-1891
- 제조사 부품 번호:
- 6SL3520-2XB07-5AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩5,628,538.50
제조사가 재고 비축중
- 2026년 6월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,628,538.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-1891
- 제조사 부품 번호:
- 6SL3520-2XB07-5AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 38A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall | |
| IP Rating | IP65, IP66 | |
| Overall Length | 180mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | AC Motor | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47 | |
| Overall Width | 425mm | |
| Overall Depth | 169mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 7.5kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 38A | ||
Series SINAMICS G115D | ||
Mount Type Wall | ||
IP Rating IP65, IP66 | ||
Overall Length 180mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type AC Motor | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47 | ||
Overall Width 425mm | ||
Overall Depth 169mm | ||
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
관련된 링크들
- Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G115D Series 480 V 38 A
- Siemens Inverter Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480 V 38 A
- Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G115D Series 480V 38 A
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm