Siemens Inverter Drive, 3 kW, 3 Phase, SINAMICS G115D Series 480 V 15.4 A

Subtotal (1 unit)*

₩2,984,260.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,984,260.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-1883
제조사 부품 번호:
6SL3520-2XB03-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

3kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

15.4A

Series

SINAMICS G115D

Mount Type

Wall

IP Rating

IP65, IP66

Overall Length

180mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-30°C

Compatible Motor Type

AC Motor

Maximum Operating Temperature

55°C

Overall Width

425mm

Standards/Approvals

SEMI F47, CE, C-Tick (RCM), cUL, EAC, KCC, UL, REACH

Overall Depth

134mm

The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.

Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe

User friendly modular solution

No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements

Versatile, robust and reliable system

New design for quick and easy installation, cabling and commissioning

관련된 링크들