Siemens Inverter Drive, 11 kW, 3 Phase, G120X Series 240 V 57 A

Subtotal (1 unit)*

₩3,773,562.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 5월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,773,562.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-943
제조사 부품 번호:
6SL3220-3YC26-1UB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Inverter Drive

Power Rating

11kW

Number of Phases

3

Maximum Output Current

57A

Series

G120X

Overall Length

472mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL

Overall Width

200mm

Overall Depth

248mm

The Siemens Drive is engineered for a wide variety of applications with its robust design and advanced control capabilities. Its exceptional efficiency ensures optimal performance in demanding environments, catering specifically to industries requiring reliable drive solutions. This versatile inverter drive offers both V/f and vector control modes, making it ideal for varied motor configurations. With integrated safety functionality and a compact footprint, it is perfect for seamless integration into existing systems, while providing extensive communication options for enhanced connectivity. Its durable construction and high quality components guarantee longevity and minimise maintenance, ensuring your operations run smoothly and efficiently.

Compact design for easy installation and integration

High overload capability for demanding applications

Multi protocol communication options for seamless integration into automation networks

Robust cooling system via an integrated fan ensuring reliable performance

Efficient energy usage with high operating efficiency ratings

관련된 링크들