Siemens Inverter Drive, 1.1 kW, 3 Phase, G120X Series 240 V 8.1 A
- RS 제품 번호:
- 180-922
- 제조사 부품 번호:
- 6SL3220-3YC12-1UB0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,425,937.50
제조사가 재고 비축중
- 2026년 6월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,425,937.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-922
- 제조사 부품 번호:
- 6SL3220-3YC12-1UB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 1.1kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 8.1A | |
| Series | G120X | |
| Overall Length | 232mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 73mm | |
| Standards/Approvals | UL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC, KCC, EMC Directive 2004/108/EC, EAC, cUL, C-Tick (RCM), CE | |
| Overall Depth | 218mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Power Rating 1.1kW | ||
Number of Phases 3 | ||
Maximum Output Current 8.1A | ||
Series G120X | ||
Overall Length 232mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -20°C | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 45°C | ||
Overall Width 73mm | ||
Standards/Approvals UL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC, KCC, EMC Directive 2004/108/EC, EAC, cUL, C-Tick (RCM), CE | ||
Overall Depth 218mm | ||
The Siemens Drive designed for versatility and efficiency, is ideal for a range of applications where precise control and high performance are paramount. The drive supports multiple communication protocols, ensuring seamless integration into existing systems. Users benefit from exceptional overload capabilities and adaptable control techniques, making it suitable for both standard and demanding operational requirements. Notably, its user friendly interface enhances operational efficacy, while its efficient energy consumption contributes to lower operational costs.
Robust air cooling system for enhanced durability
Supports various communication protocols for seamless integration
Exceptional overload capabilities for reliability in demanding conditions
Compact and space saving design for versatile installations
User friendly interface improving operational efficiency
Designed to ensure lower energy consumption and operating costs
관련된 링크들
- Siemens Inverter Drive, 37 kW, 3 Phase, G120X Series 240 V 176 A
- Siemens Inverter Drive, 11 kW, 3 Phase, G120X Series 240 V 57 A
- Siemens Inverter Drive, 45 kW, 3 Phase, G120X Series 240 V 208 A
- Siemens Inverter Drive, 15 kW, 3 Phase, G120X Series 240 V 73 A
- Siemens Inverter Drive, 30 kW, 3 Phase, G120X Series 240 V 141 A
- Siemens Inverter Drive, 55 kW, 3 Phase, G120X Series 240 V 260 A
- Siemens Inverter Drive, 22 kW, 3 Phase, G120X Series 240 V 108 A
- Siemens Inverter Drive, 1.5 kW, 3 Phase, G120X Series 240 V 10 A