Siemens Inverter Drive, 55 kW, 3 Phase, 380 → 480 V, 104 A, G120X Series
- RS 제품 번호:
- 180-854
- 제조사 부품 번호:
- 6SL3220-2YE40-0AB0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩10,514,257.20
일시적 품절
- 2025년 12월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,514,257.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-854
- 제조사 부품 번호:
- 6SL3220-2YE40-0AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 55 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 104 A | |
| Series | G120X | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 55 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 104 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is a robust and highly efficient drive solution designed for a range of industrial applications. With its advanced digital input capacity and a versatile output design, this drive is ideal for powering three-phase AC motors. Supporting a wide voltage range and incorporating sophisticated overload capabilities, it ensures reliable performance even in demanding environments. The device boasts user-friendly features, including an intuitive operator panel and a compact design that facilitates easy installation. Additionally, it meets stringent compliance standards, making it suitable for both new installations and retrofitting existing systems, optimising operational efficiency while reducing energy consumption.
Advanced overload capabilities provide enhanced protection for motors
User-friendly operator panel simplifies control and monitoring
Compact dimensions allow easy integration into existing setups
Wide operating temperature range accommodates diverse applications
User-friendly operator panel simplifies control and monitoring
Compact dimensions allow easy integration into existing setups
Wide operating temperature range accommodates diverse applications
관련된 링크들
- Siemens Inverter Drive, 55 kW, 3 Phase, 380 → 480 V, 104 A, G120X Series
- Siemens Inverter Drive, 200 kW, 3 Phase, 380 → 480 V, 365 A, G120X Series
- Siemens Inverter Drive, 110 kW, 3 Phase, 380 → 480 V, 198 A, G120X Series
- Siemens Inverter Drive, 250 kW, 3 Phase, 380 → 480 V, 471 A, G120X Series
- Siemens Inverter Drive, 90 kW, 3 Phase, 380 → 480 V, 172 A, G120X Series
- Siemens Inverter Drive, 37 kW, 3 Phase, 380 → 480 V, 70 A, G120X Series
- Siemens Inverter Drive, 132 kW, 3 Phase, 380 → 480 V, 241 A, G120X Series
- Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V, 42 A, G120X Series