Siemens Inverter Drive, 55 kW, 3 Phase, G120X Series 240 V 260 A

Subtotal (1 unit)*

₩12,513,871.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 7월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,513,871.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-739
제조사 부품 번호:
6SL3220-3YC40-0UP0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Inverter Drive

Power Rating

55kW

Number of Phases

3

Maximum Output Current

260A

Series

G120X

IP Rating

IP20

Overall Length

709mm

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Overall Width

305mm

Standards/Approvals

EAC, KCC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL

Overall Depth

369mm

The Siemens Drive delivers exceptional performance for a variety of industrial applications, optimising motor control with impressive efficiency. Designed to facilitate seamless integration and operation, it boasts a robust construction for demanding environments. The user friendly interface enhances operational convenience, ensuring effortless adjustments and monitoring. With state of the art features like sensor less vector control and a wide range of communication protocols, it empowers users to maximise productivity while minimising energy consumption.

Offers flexible connectivity options for diverse system integration

Delivers high efficiency to significantly reduce operational costs

Designed for easy installation and minimal maintenance requirements

Capable of withstanding harsh environmental conditions

Includes advanced safety features to protect both the operator and equipment

관련된 링크들