Siemens Inverter Drive, 5.5 kW, 3 Phase, G120X Series 240 V 29.7 A
- RS 제품 번호:
- 180-701
- 제조사 부품 번호:
- 6SL3220-3YC22-0UB0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,195,134.50
제조사가 재고 비축중
- 2026년 5월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,195,134.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-701
- 제조사 부품 번호:
- 6SL3220-3YC22-0UB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 29.7A | |
| Series | G120X | |
| Overall Length | 295mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, UL, SEMI F47 | |
| Overall Width | 140mm | |
| Overall Depth | 218mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 29.7A | ||
Series G120X | ||
Overall Length 295mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -20°C | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, UL, SEMI F47 | ||
Overall Width 140mm | ||
Overall Depth 218mm | ||
The Siemens Drive is engineered to meet the demands of modern automation and control applications. The advanced design ensures high efficiency and reliable performance in a compact form factor. With seamless integration capabilities, this drive supports various communication protocols, providing exceptional flexibility for a wide range of applications. It boasts robust overload capabilities, making it ideal for tough industrial environments. The effective cooling system and durable construction provide increased longevity, while the user friendly operator panel enhances operational ease. Experience enhanced energy efficiency and superior control performance, setting new standards in drive technology.
Features a compact design that allows for versatile installation
Enhanced overload capabilities for increased resilience in challenging conditions
Supports multiple communication protocols for streamlined integration
Engineered with low and high overload settings for tailored performance
Provides intuitive access to operational data via a user friendly display
관련된 링크들
- Siemens Inverter Drive, 5.5 kW, 3 Phase, G120X Series 240 V 29.7 A
- Siemens Inverter Drive, 15 kW, 3 Phase, G120X Series 240 V 73 A
- Siemens Inverter Drive, 30 kW, 3 Phase, G120X Series 240 V 141 A
- Siemens Inverter Drive, 22 kW, 3 Phase, G120X Series 240 V 108 A
- Siemens Inverter Drive, 11 kW, 3 Phase, G120X Series 240 V 57 A
- Siemens Inverter Drive, 45 kW, 3 Phase, G120X Series 240 V 208 A
- Siemens Inverter Drive, 37 kW, 3 Phase, G120X Series 240 V 176 A
- Siemens Inverter Drive, 55 kW, 3 Phase, G120X Series 240 V 260 A