Siemens Inverter Drive, 355 kW, 3 Phase, 380 → 480 V, 654 A, G120X Series

Subtotal (1 unit)*

₩43,172,583.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩43,172,583.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-584
제조사 부품 번호:
6SL3220-2YE58-0CF0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

355 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

654 A

Series

G120X

COO (Country of Origin):
DE
The Siemens Inverter Drive designed for flexibility and efficiency, meeting the demands of various industrial applications. With its robust construction and exceptional performance features, it caters for high power requirements while ensuring energy efficiency. This drive is equipped with integrated fieldbus capabilities for seamless communication, making it an ideal choice for modern automation systems. The versatile input voltage range and ambient temperature tolerances further enhance its applicability across different environments. By offering an array of advanced functionalities, it has been built to optimise operational performance and minimise downtime.

Rated for high power efficiency, supporting demanding applications
Integrated fieldbus options allow for easy integration into existing systems
Complies with strict regulations for safe operational use
Wide ambient temperature range ensures reliability in diverse settings
Compact design creates a space saving solution for installations
Includes RFI suppression filter to mitigate electromagnetic interference

관련된 링크들