- RS 제품 번호:
- 175-8013
- 제조사 부품 번호:
- FLK-DS703 FC
- 제조업체:
- Fluke
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 175-8013
- 제조사 부품 번호:
- FLK-DS703 FC
- 제조업체:
- Fluke
제정법과 컴플라이언스
제품 세부 사항
FLUKE Videoscope, 720p HD Video, Automatic Zoom - FLK-DS703 FC
When the job calls for a borescope camera that can delve into hard-to-reach areas, turn to this videoscope from FLUKE. Its versatile imaging probe offers dual views and there's an adjustable light to provide a clear, high-definition picture in dark, tight spaces. The captured images get relayed in a 720p video feed that you can view live on the tablet's high-resolution 7" LCD monitor and record for later review. A handy micro-to-macro digital zoom feature on the probe lets you zone in on any spots that need closer inspection.
Features & Benefits
Works with the FLUKE Connect system to wirelessly sync images directly from your scope
Up is Up technology rotates image for an upright view regardless of probe orientation
A single charge lasts up to four hours
Super-fast processing speeds mean you can count on a clear, consistent image
Probe length of 1.2m gives you plenty of reach
Up is Up technology rotates image for an upright view regardless of probe orientation
A single charge lasts up to four hours
Super-fast processing speeds mean you can count on a clear, consistent image
Probe length of 1.2m gives you plenty of reach
Applications
Industrial inspections
Aerospace engineering
Mining industry
Aerospace engineering
Mining industry
What's the IP rating of this product?
The videoscope tablet has an IP54 rating, meaning it's protected against wires and resists splashes of water. The probe itself is IP68-rated, indicating it's completely dustproof and waterproof when submerged to a depth of 1m for up to half an hour.
사양
속성 | 값 |
---|---|
Probe Length | 1.2m |
Probe Diameter | 8.5mm |
Resolution | 1280 x 720pixels |
Field of View | 75° |
Illumination Type | LED |
Minimum Focus Distance | 10mm |
Battery Type | Li-Ion |