- RS 제품 번호:
- 612-0970
- 제조사 부품 번호:
- FLUKE-FP
- 제조업체:
- Fluke
단종
- RS 제품 번호:
- 612-0970
- 제조사 부품 번호:
- FLUKE-FP
- 제조업체:
- Fluke
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
Fluke FoodPro IR Thermometer
Target illumination
Designed for surface temperature scanning
Go/No-Go HACCP check temperature zone indication
Display hold
IP54 sealing
Designed for surface temperature scanning
Go/No-Go HACCP check temperature zone indication
Display hold
IP54 sealing
사양
속성 | 값 |
---|---|
Absolute Maximum Temperature Measurement | +200°C |
Temperature Scale | Centigrade, Fahrenheit |
Absolute Minimum Temperature Measurement | -30°C |
Best Accuracy | ±1.5 % |
Distance to Spot Ratio | 2.5:1 |
Model Number p | FP |
Resolution | 0.2 °C |
Response Time | 500 ms |
Length | 150mm |
Width | 30mm |
Height | 50mm |
Weight | 100g |