Omron ES1C-A40 mA Output Signal IR Temperature Sensor, 2m Cable, 0°C to +400°C
- RS 제품 번호:
- 785-8474
- 제조사 부품 번호:
- ES1C-A40
- 제조업체:
- Omron
Subtotal (1 unit)*
₩1,370,407.20
일시적 품절
- 2025년 12월 23일 부터 5 개 단위 배송
- 추가로 2026년 2월 17일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,370,407.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 785-8474
- 제조사 부품 번호:
- ES1C-A40
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Sensor Type | mA Output Signal | |
| Response Time | 100 ms | |
| Accuracy | ±1 % | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Minimum Temperature Sensed | 0°C | |
| Output Type | Analogue | |
| Maximum Temperature Sensed | +400°C | |
| Diameter | 18 mm | |
| IP Rating | IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Sensor Type mA Output Signal | ||
Response Time 100 ms | ||
Accuracy ±1 % | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Minimum Temperature Sensed 0°C | ||
Output Type Analogue | ||
Maximum Temperature Sensed +400°C | ||
Diameter 18 mm | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- JP
Omron Infrared Temperature Sensor, 100 ms Response Time, 2m Cable Length - ES1C-A40
This infrared temperature sensor is designed for precise non-contact temperature measurement, offering a measurement range of 0 to +400 °C. With a slim cylindrical shape and a cable length of 2m, this sensor is suitable for various industrial applications. The device boasts an IP67 rating, making it resistant to dust and water ingress, ensuring reliable operation in challenging environments.
Features & Benefits
• Fast response time of 100 ms improves process efficiency
• High accuracy of ±1% enhances measurement reliability
• Analogue output of 4 to 20 mA facilitates seamless integration
• Constructed from durable materials for high ambient resistance
• Slim design allows for flexible installation in tight spaces
• High accuracy of ±1% enhances measurement reliability
• Analogue output of 4 to 20 mA facilitates seamless integration
• Constructed from durable materials for high ambient resistance
• Slim design allows for flexible installation in tight spaces
Applications
• Monitoring the temperature of liquid crystal glass substrates
• Checking the drying temperature in baked coatings
• Utilised for quality control in thermal sheet processing
• Suitable for in digital temperature controllers
• Checking the drying temperature in baked coatings
• Utilised for quality control in thermal sheet processing
• Suitable for in digital temperature controllers
How does the measurement accuracy change with temperature?
The accuracy is ±2°C for measurements from 0 to 200 °C and ±1% of the reading for temperatures between 201 to 400 °C, which ensures high precision across its entire measurement range.
What ambient conditions are suitable for operation?
The sensor operates effectively within the ambient temperature range of 0 to 70 °C and should be stored between -20 to 70 °C without icing or condensation to maintain optimal performance.
How can I ensure the correct installation to get accurate readings?
Mount the sensor perpendicular to the surface being measured, ensuring it is placed in an environment free from direct heat sources or significant temperature fluctuations for accurate temperature readings.
관련된 링크들
- Omron ES1B 10-70C IR Temperature Sensor, 3m Cable
- Omron ES1B 140-260C Temperature Sensor IR Temperature Sensor, 3m Cable, -25°C to +70°C
- Omron ES1B 60-120C IR Temperature Sensor, 3m Cable, +60°C to +120°C
- ifm electronic TW7001 mA Output Signal IR Temperature Sensor, +250°C to +1250°C
- ifm electronic TW2001 mA Output Signal IR Temperature Sensor, +250°C to +1600°C
- ifm electronic TW7011 V Output Signal IR Temperature Sensor, +350°C to +1350°C
- ifm electronic TW7000 mA Output Signal IR Temperature Sensor, +50°C to +500°C
- RS PRO V Output Signal IR Temperature Sensor, 1m Cable, 0°C to +1000°C