Calex PUA2-751-MT Temperature Sensor USB IR Temperature Sensor, 1m Cable, +250°C to +1000°C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,126,977.28

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2025년 12월 15일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,126,977.28

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-0488
제조사 부품 번호:
PUA2-751-MT
제조업체:
Calex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Calex

Sensor Type

Temperature Sensor

Response Time

200 ms

Accuracy

±2°C or 1% of reading

Cable Length

1m

Supply Voltage

24 V

Output Type

4-20 mA

Minimum Temperature Sensed

+250°C

Maximum Temperature Sensed

+1000°C

Interface

USB

Mounting Type

M20 x 1 mm Thread

COO (Country of Origin):
GB
Calex PyroUSB model PUA2-751-MT is an infrared pyrometer that measures surface temperatures from 250°C to 1,000°C, accurately and consistently, with a response time of 200 ms.
This model has a 2.2 μm measurement wavelength, offering improved performance when measuring reflective iron and steel surfaces. It is also capable of measuring non-reflective materials and general purpose high-temperature measurements.
The 2-wire loop-powered 4-20 mA output is compatible with almost any indicator, controller, recorder or data logger, without the need for special interfacing or signal conditioning.
The sensor has USB communications via the included removable USB cable. CalexConfig software is available as a free download from www.calex.co.uk/software. Third-party Modbus software can
also be used.
75:1 divergent optics provide a small measured spot size, even at long distances.
The sensor is fully configurable via the software, including adjustable emissivity setting, averaging, peak or valley hold processing, 4-20 mA output temperature range, and transmissivity for use with a viewport window.
This robust sensor has a stainless steel housing and is sealed to IP65 for use in industrial applications in ambient temperatures of up to 70°C.

관련된 링크들