ifm electronic TW2100 Temperature Sensor IO-Link IR Temperature Sensor, 0°C to +999.5°C

N

Subtotal (1 unit)*

₩3,991,710.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,991,710.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
596-710
제조사 부품 번호:
TW2100
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Sensor Type

Temperature Sensor

Response Time

100 ms

Accuracy

1 %

Supply Voltage

32 V dc

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+999.5°C

Interface

IO-Link

COO (Country of Origin):
DE
The ifm electronic infrared temperature sensor is designed to deliver precise temperature measurements across a wide range, making it an ideal solution for various applications such as asphalt, glass, and food products. Featuring a robust IP65 protection class, it effectively operates in challenging environments, maintaining accuracy even at extreme temperatures from -20°C to 65°C. With its advanced communication interface via IO-Link, this sensor supports seamless integration into automation systems, providing reliable data transmission. Its compact and durable design includes a stainless steel housing and a crystal lens, ensuring longevity and resistance against environmental factors, while the 4-digit 7-segment display enhances readability.

Measuring range from 0 to 999.5 °C for versatile applications
Fast response time of 100 ms for real-time monitoring
Configurable output signals enable adaptability to various systems
Support for both digital and analogue outputs for enhanced flexibility

관련된 링크들