Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
- RS 제품 번호:
- 821-1986
- 제조사 부품 번호:
- 5 553 04
- 제조업체:
- Legrand
49 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩55,436.561
수량 | 한팩당 |
1 - 4 | ₩55,436.561 |
5 - 24 | ₩52,718.119 |
25 + | ₩50,082.472 |
- RS 제품 번호:
- 821-1986
- 제조사 부품 번호:
- 5 553 04
- 제조업체:
- Legrand
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TR
제품 세부 사항
P17 Tempra Pro Mobile Sockets, IP67
Legrand P17 Tempra Pro mobile socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, various ratings from 16A to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
사양
속성 | 값 |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | P17 Tempra Pro |
IP Rating | IP66, IP67 |
Cable CSA | 2.5mm² |
Colour | Blue |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |