- RS 제품 번호:
- 505-1687
- 제조사 부품 번호:
- NEB/J 25
- 제조업체:
- Lumberg
일시 품절-다음 입고 날짜는 12/11/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩2,185.448
수량 | 한팩당 |
1 - 62 | ₩2,185.448 |
63 - 124 | ₩2,137.151 |
125 + | ₩2,090.579 |
- RS 제품 번호:
- 505-1687
- 제조사 부품 번호:
- NEB/J 25
- 제조업체:
- Lumberg
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Female power supply sockets for soldering onto wires
Female power supply connectors, with solder terminal connections.
Available with or without rest contact.
Available with or without rest contact.
Note
The insulator material has been changed by the Manufacturer, please refer to the Product Change Notification under the Technical Reference section.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
사양
속성 | 값 |
---|---|
Current Rating | 1A |
Plug/Socket | Socket |
Voltage Rating | 12 V dc |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Solder |
Series | NEB/J |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |