Scame IP44 Yellow Panel Mount 2P+E Industrial Power Socket, Rated At 16.0 A, 110.0 V
Looking for a splash-proof socket to install in an industrial setting? With its socket covers and sturdy mounting flange, this wall-mount socket from the Scame range will stand up to most working environments.
Colour-coded yellow to signify a conductor in the 100 – 130 voltage range, the IEC309-type 2-pin plus Earth plug is voltage rated at 110 V and current rated at 16 A. Termination is via a screw. The industrial power connector has a straight orientation for easy installation and a flange measuring 75 mm x 75 mm, enabling you to mount it to a panel, too.
The socket has been tested against European standards to ensure it won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and contains only minimal hazardous substances (RoHS).
This kind of plug is commonly used in industrial settings including warehouses and workshops.
Features and Benefits
• Industrial power connector • Wall-mount/panel-mount socket • Termination via screw • Colour-coded yellow • Voltage rating of 110 V • Current rating of 16 A • IP rated as IP44, so is splash-proof • Straight body orientation • Flange measures 75 mm x 75 mm