- RS 제품 번호:
- 464-1419
- 제조사 부품 번호:
- 105
- 제조업체:
- MENNEKES
16 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩48,635.28
수량 | 한팩당 |
1 - 4 | ₩48,635.28 |
5 - 24 | ₩47,784.905 |
25 + | ₩43,006.932 |
- RS 제품 번호:
- 464-1419
- 제조사 부품 번호:
- 105
- 제조업체:
- MENNEKES
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
Standards
BS4343; EN60309-2
사양
속성 | 값 |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 4P |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | 25 ° |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Cable CSA | 1.5 → 4mm² |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Low Voltage | No |