- RS 제품 번호:
- 261-7947
- 제조사 부품 번호:
- HPT-3-MD
- 제조업체:
- Amphenol Audio
2 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩6,485.624
수량 | 한팩당 |
---|---|
1 - 9 | ₩6,485.624 |
10 - 24 | ₩6,214.815 |
25 + | ₩6,007.827 |
- RS 제품 번호:
- 261-7947
- 제조사 부품 번호:
- HPT-3-MD
- 제조업체:
- Amphenol Audio
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Amphenol Audio HPT series power connectors are suitable for AC power supply where a durable latch locking connector is required. These connectors can be connected or disconnected under load and are IP65 rated.
Quick release, vibration resistant latch lock
2+PE contact layout
UL498 and VDE certified
Industry standard mating
2+PE contact layout
UL498 and VDE certified
Industry standard mating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Series | HPT |
IP Rating | IP65 |
Colour | Black |
Phase Inverter | No |