- RS 제품 번호:
- 226-5968
- 제조사 부품 번호:
- 1425589
- 제조업체:
- Phoenix Contact
일시 품절-다음 입고 날짜는 02/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩26,873.942
수량 | 한팩당 |
1 + | ₩26,873.942 |
- RS 제품 번호:
- 226-5968
- 제조사 부품 번호:
- 1425589
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Flush-type connector
The Phoenix Contact power device connector has a -4 position and rear mounting socket has M12 thread size. Cable length is 0.2 m 2.50 mm².
For compact devices transmit high power in a confined space
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
사양
속성 | 값 |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 4P |
Voltage Rating | 63 V |
Mounting Type | Rear Mount |
Series | 1425 |
IP Rating | IP67 |