Amphenol Industrial Vertical Switchable IP69, IP67 Industrial Interlock Socket 3+N+E, Earthing Position 6h, 32A, 415 V
- RS 제품 번호:
- 338-460
- 제조사 부품 번호:
- 2CMA163285R1000
- 제조업체:
- Amphenol Industrial
Subtotal (1 unit)*
₩1,672,929.28
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,672,929.28 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 338-460
- 제조사 부품 번호:
- 2CMA163285R1000
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 3+N+E | |
| Switchable | Yes | |
| Current | 32A | |
| Colour | Red | |
| IP Rating | IP69, IP67 | |
| Voltage | 415 V | |
| Orientation | Vertical | |
| Earthing Position | 6h | |
| Body Material | Thermoplastic Polybutylene Terephthalate | |
| Length | 307mm | |
| Width | 160 mm | |
| Standards/Approvals | RoHS, IEC 60309-1, -4, -2 | |
| Depth | 307mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 3+N+E | ||
Switchable Yes | ||
Current 32A | ||
Colour Red | ||
IP Rating IP69, IP67 | ||
Voltage 415 V | ||
Orientation Vertical | ||
Earthing Position 6h | ||
Body Material Thermoplastic Polybutylene Terephthalate | ||
Length 307mm | ||
Width 160 mm | ||
Standards/Approvals RoHS, IEC 60309-1, -4, -2 | ||
Depth 307mm | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Industrial Switched Interlocked Socket outlet designed for various applications. It features a unified flange and a vertical design, with an earthing sleeve positioned at 6h. It is watertight, ensuring protection against water ingress. The connector is suitable for various power distribution needs.
Rated current is 32A
Voltage rating is 415V
IP67 protection
3 poles plus neutral and earth
관련된 링크들
- Amphenol Industrial Vertical Switchable IP67, IP69 Industrial Interlock Socket 3+E, Earthing Position 6h, 16A, 415 V
- Amphenol Industrial Straight Switchable IP44 Industrial Interlock Socket 3+N+E, Earthing Position 6h, 63A, 415 V
- ABB Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 32A, 415 V
- ABB Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 415 V
- ABB Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 415 V
- Amphenol Industrial Vertical Switchable IP67 Industrial Interlock Socket 3+E, Earthing Position 3h, 32A, 440 V
- Amphenol Industrial Straight Switchable IP67 Industrial Interlock Socket 3+N+E, Earthing Position 6h, 63A, 415 V
- Amphenol Industrial Vertical Switchable IP67, IP69 Industrial Interlock Socket 2+E, Earthing Position 6h, 16A, 250 V