Amphenol Industrial Angled Switchable IP44 Industrial Interlock Socket 3+E, Earthing Position 7h, 63A, 500 V
- RS 제품 번호:
- 329-350
- 제조사 부품 번호:
- 2CMA168037R1000
- 제조업체:
- Amphenol Industrial
Subtotal (1 unit)*
₩2,195,204.56
일시적 품절
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,195,204.56 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 329-350
- 제조사 부품 번호:
- 2CMA168037R1000
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Plug/Socket | Socket | |
| Product Type | Industrial Interlock | |
| Pole Format | 3+E | |
| Switchable | Yes | |
| Current | 63A | |
| Colour | Black | |
| IP Rating | IP44 | |
| Voltage | 500 V | |
| Orientation | Angled | |
| Earthing Position | 7h | |
| Body Material | Aluminium | |
| Standards/Approvals | -2, IEC 60309-1, RoHS, -4 | |
| Depth | 228mm | |
| Width | 165 mm | |
| Length | 228mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Plug/Socket Socket | ||
Product Type Industrial Interlock | ||
Pole Format 3+E | ||
Switchable Yes | ||
Current 63A | ||
Colour Black | ||
IP Rating IP44 | ||
Voltage 500 V | ||
Orientation Angled | ||
Earthing Position 7h | ||
Body Material Aluminium | ||
Standards/Approvals -2, IEC 60309-1, RoHS, -4 | ||
Depth 228mm | ||
Width 165 mm | ||
Length 228mm | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Industrial Switched Interlocked Socket outlet designed for various applications. It features a unified flange and a vertical design, with an earthing sleeve positioned at 7h. It is splashproof, ensuring protection against water ingress. The connector is suitable for various power distribution needs.
Rated current is 63A
Voltage rating is 500V
IP44 protection
3 poles plus earth
관련된 링크들
- Amphenol Industrial Switchable IP44 Industrial Interlock Socket 3+N+E, Earthing Position 6h, 125A, 450 V
- Amphenol Industrial Horizontal Switchable IP44 Industrial Interlock Socket 3+E, Earthing Position 4h, 63A, 380 →
- Amphenol Industrial Straight Switchable IP44 Industrial Interlock Socket 3+N+E, Earthing Position 6h, 63A, 415 V
- Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 2+E, Earthing Position 6h, 16A, 250 V
- ABB Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V
- ABB Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 32A, 250 V
- ABB Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 32A, 415 V
- ABB Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 415 V