Phoenix Contact Straight Industrial Interlock Socket 4, 0.2A, 12 V
- RS 제품 번호:
- 131-519
- 제조사 부품 번호:
- 1624129
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩87,326.00
재고있음
- 추가로 2026년 3월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩87,326.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 131-519
- 제조사 부품 번호:
- 1624129
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 4 | |
| Current | 0.2A | |
| Colour | Black | |
| Voltage | 12 V | |
| Orientation | Straight | |
| Series | CHARX connect modular | |
| Standards/Approvals | CHINA RoHS, EU RoHS, IATF 16949, ISO 9001, EU REACH SVHC, IEC 61851-1 | |
| Length | 0.5m | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 4 | ||
Current 0.2A | ||
Colour Black | ||
Voltage 12 V | ||
Orientation Straight | ||
Series CHARX connect modular | ||
Standards/Approvals CHINA RoHS, EU RoHS, IATF 16949, ISO 9001, EU REACH SVHC, IEC 61851-1 | ||
Length 0.5m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact locking actuator with 12 V power supply is designed for infrastructure charging sockets. It features an integrated interlock during charging, manual emergency release, and is developed in accordance with automotive standards. The actuator offers uniform installation space and is suitable for Type 2, GB/T, IEC 61851-1 charging standards.
Manual emergency release for safety assurance
Developed according to automotive standards
Uniform and space-saving installation design
Suitable for Type 2 GB/T IEC 61851-1 standards
Reliable and secure charging process
관련된 링크들
- Phoenix Contact Straight Industrial Interlock Socket 4
- Phoenix Contact Straight Industrial Interlock Socket 4, 0.5A, 24 V
- MENNEKES Straight IP44 Industrial Interlock Socket 3, 16A, 20 → 25 V
- MENNEKES Straight IP44 Industrial Interlock Socket 2, 16A, 20 → 25 V
- MENNEKES Straight IP44 Industrial Interlock Socket 4, Earthing Position 6h, 32A, 400 V
- MENNEKES Straight IP44 Industrial Interlock Socket 3, Earthing Position 6h, 16A, 230 V
- MENNEKES Straight IP44 Industrial Interlock Socket 3, Earthing Position 4h, 16A, 110 V
- MENNEKES Straight IP44 Industrial Interlock Socket 5, Earthing Position 6h, 32A, 400 V