MOXA EXPC-F2120W Industrial Computer 60 W Intel Celeron 6305E, Intel Core i7-1185G7E, Intel Core i3-1115G4E 16GB 3

Subtotal (1 unit)*

₩12,164,070.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,164,070.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
635-071
제조사 부품 번호:
EXPC-F2120W-TL1-AC
제조업체:
MOXA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MOXA

Product Type

Industrial Computer

Processor Type

Intel Celeron 6305E, Intel Core i7-1185G7E, Intel Core i3-1115G4E

Number of Cores

3

Series

EXPC-F2120W

IP Rating

IP42, IP66

Compatible Operating System

Debian 11, Windows 11 Professional 23H2, Windows 10 Enterprise LTSC 21H2

Bus Type

Ethernet

Port Type

3.5 mm Jack, Ethernet, RJ45, USB A, VGA, Serial

Maximum Power Consumption

60W

Number of Card Slots

2

Housing Material

Aluminium

Graphic Output Onboard

Yes

Onboard Memory

16GB

Type of Memory Onboard

Ddr4 Sodimm

Minimum Operating Temperature

-40°C

Depth

94.05mm

Standards/Approvals

IEC60068-2-5, UL 62368-1, UL C1D2/C2D2, CRoHS, EN/IEC 60079-0, EN 61000-6-2/-6-4, IECEx Zone 2/Zone 22, IEC 60068-2-27, IEC 61000-4-3, FCC Part 15B Class A, EN 55032/35, IEC 60529, EN/IEC 60079-15, RoHS, IEC 61000-4-2, IEC 61000-4-5, ATEX, IEC 61000-4-8, IEC 61000-4-6, WEEE, IEC 61000-4-4, IEC 62368-1, CISPR 32, EN 62368-1, EN/IEC 60079-7

Width

336.69mm

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW
The Moxa Europe 12.1-inch panel PCs with a 11th Gen Intel Core i processor that deliver a reliable, durable, and versatile platform for use in industrial, hazardous, and mission-critical environments. The panel PCs come with a rich set of communication interfaces to satisfy all your industrial-application scenarios. The panel PCs are also provided with a DisplayPort and VGA video outputs for extending the display.

Built-in light sensor for auto brightness control

1200-nit sunlight-readable anti-glare display

Optical bonding of the display for deploying in harsh environments

Front IP66 and rear IP42 certified

관련된 링크들