Revolution PI RevPi Connect 5 Industrial Computer 22 W ARM Cortex 2.4 GHz 32GB 4

Subtotal (1 unit)*

₩1,427,049.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 5월 21일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,427,049.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
428-434
제조사 부품 번호:
PR100417
제조업체:
Revolution PI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Revolution PI

Product Type

Industrial Computer

Number of Cores

4

Processor Type

ARM Cortex

Series

RevPi Connect 5

Clock Speed

2.4GHz

IP Rating

IP20

Bus Type

USB

Port Type

RJ45

Maximum Power Consumption

22W

Housing Material

Polycarbonate

Onboard Memory

32GB

Type of Memory Onboard

eMMC

Standards/Approvals

CE, UKCA, RoHS

Minimum Operating Temperature

-25°C

Depth

96mm

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE
The Revolution PI Raspberry Pi Compute Module 5 combines the powerful ARM Cortex-A76 processor and the versatile Broadcom BCM2712 system on chip, the RevPi Connect 5 enables energy efficient processing with extensive peripheral connectivity, perfect for industrial automation based on proven Raspberry Pi technology. The quad core processor clocks at up to 2.4 GHz and therefore offers significantly higher computing power compared to the Compute Module 4.

DIN rail housing for TH35 according to DIN EN 60715 standard

IP20 protection rated

According to IEC 61000-6-4 Emission standard for industrial environments

According to IEC 61000-6-2 Immunity standard for industrial environments

Equipped with various communication interfaces