Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS 제품 번호:
- 922-6267
- 제조사 부품 번호:
- 1620168
- 제조업체:
- Phoenix Contact
4 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩50,998.393
수량 | 한팩당 |
1 - 4 | ₩50,998.393 |
5 - 24 | ₩48,957.837 |
25 - 49 | ₩46,917.28 |
50 + | ₩45,897.864 |
- RS 제품 번호:
- 922-6267
- 제조사 부품 번호:
- 1620168
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
M23 SPEEDCON Coupling Connector
From Phoenix Contact, this SPEEDCON M23 connector features a push-twist fastening action that assures secure mating. With a high level of ingress protection, these inline connectors are ideal for industrial automation connections in harsh environments.
사양
속성 | 값 |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Body Orientation | Straight |
Series | CA |
Voltage Rating | 300 V |
Coding | A |
Mating Type | Threaded |
Shell Size | M23 |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |