- RS 제품 번호:
- 883-7103
- 제조사 부품 번호:
- HDP24-24-31SE-L015
- 제조업체:
- Deutsch
일시 품절-다음 입고 날짜는 29/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩26,792.872
수량 | 한팩당 |
1 + | ₩26,792.872 |
- RS 제품 번호:
- 883-7103
- 제조사 부품 번호:
- HDP24-24-31SE-L015
- 제조업체:
- Deutsch
제정법과 컴플라이언스
제품 세부 사항
HDP20 Receptacles
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Approvals
IP67
HDP20 Range
A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
사양
속성 | 값 |
---|---|
Number of Contacts | 31 |
Mounting Type | Bulkhead Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 13.0A |
Series | HDP20 |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 24 |
Housing Material | Thermoplastic |
Contact Plating | Nickel |
Strain Relief | Yes |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |