Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS 제품 번호:
- 883-1073
- 제조사 부품 번호:
- 1408987
- 제조업체:
- Phoenix Contact
- RS 제품 번호:
- 883-1073
- 제조사 부품 번호:
- 1408987
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Power connector, 4-position, Socket angled M12, Coding: S, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm ... 10 mm, for AC current up to 12 A/630 V
Safe use in the field, thanks to a high degree of protection
Protection against incorrect connection using special S-coding
High-performance: AC connectors for up to 12 A and 630 V AC
Screw connection: proven connection technology for a large selection of different conductors
Flexible: connectors for on-site assembly
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 12A |
Body Orientation | Right Angle |
Series | SACC |
Coding | S |
Voltage Rating | 63 V dc |
Contact Material | CuZn |