- RS 제품 번호:
- 850-9909
- 제조사 부품 번호:
- UTG61619SN
- 제조업체:
- Souriau
188 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩23,817.419
수량 | 한팩당 |
1 - 9 | ₩23,817.419 |
10 - 24 | ₩23,317.198 |
25 - 49 | ₩22,603.09 |
50 - 99 | ₩22,056.296 |
100 + | ₩21,583.674 |
- RS 제품 번호:
- 850-9909
- 제조사 부품 번호:
- UTG61619SN
- 제조업체:
- Souriau
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
Souriau Circular Connector
The Souriau UTG Metalok Bantam series 19-contacts female circular cable socket connector has 13A current rating. This connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation. It has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. The connector housing is made from thermoplastic and coupling ring made from nickel-plated brass.
Features and Benefits
Straight body orientation
Crimp termination
Lightweight and robust coupling
Durability of 500 mating cycles
High vibrations and shock resistance
Shell size is 16mm
Shielding capacity
Moulded keyways ensure error-free mating
Operating temperature ranges between -55°C and 125°C
Crimp termination
Lightweight and robust coupling
Durability of 500 mating cycles
High vibrations and shock resistance
Shell size is 16mm
Shielding capacity
Moulded keyways ensure error-free mating
Operating temperature ranges between -55°C and 125°C
Applications
Civil engineering
Submarine instrumentation
Water treatment and heavy industry
Submarine instrumentation
Water treatment and heavy industry
Certifications
IP65 rated
UL approved
UL approved
사양
속성 | 값 |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Series | UTG |
Body Orientation | Straight |
Mating Type | Plug-In |
Shell Size | 16 |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |