- RS 제품 번호:
- 848-8417
- 제조사 부품 번호:
- UTS1JC128S
- 제조업체:
- Souriau Sunbank by Eaton
일시 품절-다음 입고 날짜는 24/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩25,576.817
수량 | 한팩당 |
1 - 9 | ₩25,576.817 |
10 - 24 | ₩24,552.227 |
25 - 49 | ₩23,529.361 |
50 + | ₩23,018.791 |
- RS 제품 번호:
- 848-8417
- 제조사 부품 번호:
- UTS1JC128S
- 제조업체:
- Souriau Sunbank by Eaton
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
사양
속성 | 값 |
---|---|
Number of Contacts | 8 |
Mounting Type | In-line |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 10.0A |
Series | UTS |
Body Orientation | Straight |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |