Phoenix Contact Circular Connector, 19 Contacts, Bulkhead Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS 제품 번호:
- 822-5156
- 제조사 부품 번호:
- 1619956
- 제조업체:
- Phoenix Contact
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩57,784.15
수량 | 한팩당 |
1 - 4 | ₩57,784.15 |
5 - 24 | ₩56,054.075 |
25 - 49 | ₩54,318.826 |
50 - 99 | ₩53,163.143 |
100 + | ₩52,009.185 |
- RS 제품 번호:
- 822-5156
- 제조사 부품 번호:
- 1619956
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Flange Plug Connector for Panel Mounting
Approvals
UL
Phoenix Contact Bulkhead Mount Connector, M23, 19 Pin - CA-19P1N122S00 - 1619956
Looking for a heavy-duty solution to transfer power or data in a wide range of applications? Use this M23 bulkhead mount connector from Phoenix Contact to create secure connections from a source to your devices.
A SPEEDCON rapid interlock system with its plug-and-turn principle creates the best-possible plug-in connection and reduces your assembly time by up to 90%. The solder termination method enables you to form a strong mechanical and electrical joint that's gas-tight and resistant to impacts. This connector has a plastic dust protection cap that provides an ingress protection (IP) rating of IP40, meaning it's shielded against dust and other contaminants when the connector isn't in use.
You can confidently use this robust and durable product in harsh ambient conditions like industrial settings with high humidity. It's a lightweight connector that won't add unnecessary weight when fitted to your panel.
A SPEEDCON rapid interlock system with its plug-and-turn principle creates the best-possible plug-in connection and reduces your assembly time by up to 90%. The solder termination method enables you to form a strong mechanical and electrical joint that's gas-tight and resistant to impacts. This connector has a plastic dust protection cap that provides an ingress protection (IP) rating of IP40, meaning it's shielded against dust and other contaminants when the connector isn't in use.
You can confidently use this robust and durable product in harsh ambient conditions like industrial settings with high humidity. It's a lightweight connector that won't add unnecessary weight when fitted to your panel.
Features & Benefits
Gold-plated pins ensure consistent conductivity for the reliable transmission of signals
Pre-drilled holes in the base save installation time
Ingress protection (IP) rating of IP67 indicates the unit is sealed against water jets and damage-causing particles like dust
RoHS (Restriction of Hazardous Substances) compliance only trace amounts of any harmful materials are present
Pre-drilled holes in the base save installation time
Ingress protection (IP) rating of IP67 indicates the unit is sealed against water jets and damage-causing particles like dust
RoHS (Restriction of Hazardous Substances) compliance only trace amounts of any harmful materials are present
Coninvers bus circular connector, protection class IP67
Protection class IP67, locked
EMV certified
Patented
EMV certified
Patented
Premium circular connector with screw lock, for application in various bus systems, valve terminals, distributors, transmitter and measuring systems.