- RS 제품 번호:
- 802-7230
- 제조사 부품 번호:
- 1605567
- 제조업체:
- Phoenix Contact
단종
대체품
Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, SF Series
₩821,466.376
개당
RS 제품 번호: 922-6361
- RS 제품 번호:
- 802-7230
- 제조사 부품 번호:
- 1605567
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
M23 Power Plug-in Connectors, 8 Way
A comprehensive offering of Phoenix Contact M23 Power Plug-in Connectors, 4+3 pole plus earth and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts and which are rated at 30A/630V, suitable for power and many other applications.
Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
사양
속성 | 값 |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30A |
Body Orientation | Straight |
Series | SF |
Voltage Rating | 630 V |
Shell Size | M23 |
Housing Material | Copper Alloy, Zinc Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -20°C |