Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS 제품 번호:
- 801-6606
- 제조사 부품 번호:
- 1543236
- 제조업체:
- Phoenix Contact
- RS 제품 번호:
- 801-6606
- 제조사 부품 번호:
- 1543236
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)
사양
속성 | 값 |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP67 |
Current Rating | 1.75A |
Body Orientation | Straight |
Series | SACC |
Coding | D |
Voltage Rating | 30 V |
Shell Size | M12 |
Mating Type | D Coded |
Housing Material | Zinc |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |