The Souriau 8STA series 5-poles male circular connector has a plug-type connection. It features a colour-coded banding system for easy identification and mate in 1/3 of a turn with an audible click. It has 3A current rating per contact with a superb tolerance to vibration, impact and harsh environments. The connector shell is made from rugged aluminium over conductive black zinc plating with gold-plated copper alloy contacts. This connector is ideal for non-safety applications that require a robust circular connector such as military where size and weight are important design consideration. Souriau 8STA series motorsport connectors The Souriau 8STA series range of connectors was developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and lightweight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications. Souriau 8STA series circular motorsport connectors feature a colour-coded banding system for easy identification and mate in 1/3 of a turn with an audible click.
Features and Benefits
Crimp termination Straight body orientation 6 colours-coded keyways orientations Boot termination Red orientation Contact resistance is 16Mohm Durability of 500 mating cycles EMI shielding High seismic and vibration resistance Insulation resistance is greater than 5000Mohm Operation temperature ranges between -55°C and 175°C Scoop-proof contacts Shell size is 02mm Ultra compact and lightweight design Wire size ranges between 24AWG and 30AWG
Applications
Ground vehicles and infantry interconnections Military applications Motorsports