Brad from Molex Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP69K, Ultra-Lock Series
- RS 제품 번호:
- 752-7414
- 제조사 부품 번호:
- 1200850013
- 제조업체:
- Brad from Molex
8 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩43,062.129
수량 | 한팩당 |
1 - 9 | ₩43,062.129 |
10 - 49 | ₩41,771.903 |
50 - 99 | ₩40,479.953 |
100 - 249 | ₩39,617.503 |
250 + | ₩38,758.503 |
- RS 제품 번호:
- 752-7414
- 제조사 부품 번호:
- 1200850013
- 제조업체:
- Brad from Molex
제정법과 컴플라이언스
제품 세부 사항
Brad® Ultra-Lock® M12 Field Attachable Connectors
Brad® Ultra-Lock® M12 female field attachable connectors that allow field termination of cables to Ultra-Lock push-to-lock connectors. These Brad® Ultra-Lock® M12 female field attachable connectors have gold plated copper alloy contacts and screw terminals that accept conductors of up to 0.75mm2.
Enable field termination of cables to Ultra-Lock push to lock connectors
Preassembled contact with screw terminals for ease of termination
Cable gland and back end housing for strain relief and IP67 protection
IP67, NEMA 6 rated
Preassembled contact with screw terminals for ease of termination
Cable gland and back end housing for strain relief and IP67 protection
IP67, NEMA 6 rated
Note
Configuration:
WA4000, WA5000: Female Straight
WA4001, WA5001: Female Right Angle
WA5006: Male Straight
WA5007: Male Right Angle
WA4000, WA5000: Female Straight
WA4001, WA5001: Female Right Angle
WA5006: Male Straight
WA5007: Male Right Angle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
BRAD - M12
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP69K |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | Ultra-Lock |
Voltage Rating | 250 V ac/dc |
Mating Type | Push-Pull |
Housing Material | Polymer |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Series Number | 120085 |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |