Brad from Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP68, Micro-Change Series
- RS 제품 번호:
- 751-9166
- 제조사 부품 번호:
- 1200710044
- 제조업체:
- Brad from Molex
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩43,639.97
수량 | 한팩당 |
1 - 9 | ₩43,639.97 |
10 - 49 | ₩42,332.496 |
50 - 99 | ₩41,021.572 |
100 - 249 | ₩40,150.497 |
250 + | ₩39,277.698 |
- RS 제품 번호:
- 751-9166
- 제조사 부품 번호:
- 1200710044
- 제조업체:
- Brad from Molex
제정법과 컴플라이언스
제품 세부 사항
Brad® Micro-Change® M12 Field Attachable Connectors
These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up to 18 AWG (0.75 mm²) cable.
IEC compliant M12 connector
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
BRAD - M12
사양
속성 | 값 |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | Micro-Change |
Voltage Rating | 30 V ac, 36 V dc |
Shell Size | 20 |
Mating Type | Quick Disconnect |
Housing Material | Nylon |
Contact Plating | Silver |
Series Number | 120071 |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |