- RS 제품 번호:
- 734-5625
- 제조사 부품 번호:
- 99-0426-00-08
- 제조업체:
- binder
75 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩37,187.119
수량 | 한팩당 |
1 - 9 | ₩37,187.119 |
10 - 49 | ₩36,738.645 |
50 - 99 | ₩36,302.245 |
100 - 249 | ₩36,007.288 |
250 + | ₩35,712.33 |
- RS 제품 번호:
- 734-5625
- 제조사 부품 번호:
- 99-0426-00-08
- 제조업체:
- binder
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Female Subminiature Cable Connector, M9, IP67 - 712 Series
M9 subminiature female cable connector with IP67 ingress protection, screw locking and solder terminals. This M9 subminiature female cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M9 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Series | 712 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Shell Size | 11.5 |
Mating Type | Screw On |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |