- RS 제품 번호:
- 733-5451
- 제조사 부품 번호:
- EN3P5FRAPCX
- 제조업체:
- Switchcraft
일시 품절-다음 입고 날짜는 10/12/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩47,084.595
수량 | 한팩당 |
1 - 4 | ₩47,084.595 |
5 - 24 | ₩46,142.80 |
25 - 49 | ₩45,219.978 |
50 - 99 | ₩44,316.131 |
100 + | ₩43,429.532 |
- RS 제품 번호:
- 733-5451
- 제조사 부품 번호:
- EN3P5FRAPCX
- 제조업체:
- Switchcraft
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Switchcraft EN3 Series Right Angle PCB Panel Mount Connector
Switchcraft EN3 series right angle PCB panel mount connectors are a range of PCB Panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable connector solution. Quick mating bayonet connection and gold plated connector contacts, and PCB contacts in a thermoplastic shell feature throughout the range.
Gold plated connector contacts
Bayonet quick mating connection
Thermoplastic connector housing
Bayonet quick mating connection
Thermoplastic connector housing
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
사양
속성 | 값 |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.5A |
Body Orientation | Right Angle |
Series | EN3 |
Voltage Rating | 600 V ac |
Mating Type | Bayonet |
Shell Size | 20.62 |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Contact Material | Copper |