- RS 제품 번호:
- 690-4349
- 제조사 부품 번호:
- JN1AS10ML2-R
- 제조업체:
- JAE
10 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩14,699.598
수량 | 한팩당 |
1 + | ₩14,699.598 |
- RS 제품 번호:
- 690-4349
- 제조사 부품 번호:
- JN1AS10ML2-R
- 제조업체:
- JAE
제정법과 컴플라이언스
제품 세부 사항
Rectangular Flange
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
사양
속성 | 값 |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | JN1 |
Body Orientation | Straight |
Voltage Rating | 200 V ac |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -20°C |
Contact Material | Copper |