Lumberg Automation Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, RKCN Series
- RS 제품 번호:
- 508-5343
- 제조사 부품 번호:
- 18321 RKCN 4/7
- 제조업체:
- Lumberg Automation
65 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩26,975.711
수량 | 한팩당 |
---|---|
1 - 2 | ₩26,975.711 |
3 - 4 | ₩26,384.07 |
5 + | ₩25,816.578 |
- RS 제품 번호:
- 508-5343
- 제조사 부품 번호:
- 18321 RKCN 4/7
- 제조업체:
- Lumberg Automation
제정법과 컴플라이언스
제품 세부 사항
M12 Connectors for the Food Industry
A range of durable M12 connectors from Lumberg ideal for sensor-actuator applications within the food industry, 4 pole with a current rating of 4A and a voltage rating of 250V, with a stainless steel coupling nut and tin plated brass contacts.
Field attachable connector
M12 female and male connectors with stainless steel hexagon threaded joint
With screw terminal assembly
M12 female and male connectors with stainless steel hexagon threaded joint
With screw terminal assembly
Belden Lumberg Automation Cable Mount Connector, 4 Contacts, M12 Thread - 18321 RKCN 4/7
Connect your machinery and electronic equipment with this cable mount connector from Belden's Lumberg Automation range. Its construction lends itself to durability as it has a strong stainless steel coupling nut and flexible polyimide (PI) housing, making this a robust selection with effective impact resistance. The connector features an EPDM (ethylene propylene diene monomer) O-ring seal, making it a practical choice for use in industries with exposure to mild chemicals, solvents and acids.
Features & Benefits
• Wide operating temperature range between -25°C and +90°C so it's safe to use in challenging settings
• IP67 (ingress protection) rating indicates it's dust-tight and protected against water and liquids including submersion in up to 1m of water for short periods of time
• Screw terminal assembly allows for straightforward and quick installation
• IP67 (ingress protection) rating indicates it's dust-tight and protected against water and liquids including submersion in up to 1m of water for short periods of time
• Screw terminal assembly allows for straightforward and quick installation
Applications
• Industrial automation
• Food industry
• Broadcasting
• Food industry
• Broadcasting
How many contacts does this connector have?
This connector has 4 contacts, so it's compatible with 4-pin male cables.
What size cable is this connector compatible with?
Cables with a diameter ranging from 3 to 6mm are compatible with this connector, allowing for flexibility in application.
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | RKCN |
Voltage Rating | 250 V |
Housing Material | Polyamide |
Contact Plating | Gold over Copper |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |