Brad from Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, Micro-Change Series
- RS 제품 번호:
- 290-4601
- 제조사 부품 번호:
- 1200710045
- 제조업체:
- Brad from Molex
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당
₩44,464.472
수량 | 한팩당 |
1 - 14 | ₩44,464.472 |
15 - 49 | ₩43,353.637 |
50 - 99 | ₩42,270.399 |
100 - 249 | ₩41,214.761 |
250 + | ₩40,183.27 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 290-4601
- 제조사 부품 번호:
- 1200710045
- 제조업체:
- Brad from Molex
제정법과 컴플라이언스
제품 세부 사항
Brad Micro-Change M12 Rewireable Connector
From Brad, these Micro-Change M12 connectors are rewireable and ideal for customising jumper cables for specific needs or for replacing existing sockets. Easy to assemble, the connector features knurled screw-on components and is suited to in field applications. This Micro-Change 8A connector also boasts a high level of ingress protection, and is suitable for use in damp or dusty environments.
Features & Benefits
Easy to assemble
Protected to IP67
PG7 Cable Gland for cable diameters of 2.5 mm to 6.5 mm
Protected to IP67
PG7 Cable Gland for cable diameters of 2.5 mm to 6.5 mm
Product Application Information
Often referred to as sensor connectors, M12 Circular connectors are used in sensor, industrial automation, robotics and other Input/Output applications. Their high-quality screw connection means that they offer excellent protection against vibration and ingress, ensuring a secure and reliable connection. The M12 connector is also used in almost all field bus applications.
• Machine building – CNC machines, packaging machines
• Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
• Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
• Industrial Automation and instrumentation
• Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
• Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
• Industrial Automation and instrumentation
Environment
The Micro Change series of connectors are waterproof and have an IP67 ingress protection rating. This means the connectors are dustproof and are protected from powerful jets of water from all directions.
FAQ
Q – Are the connectors easy to terminate?
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.
Brad From Molex Connector, Straight Body Orientation, 4A Current Rating - Micro-Change Series - 1200710045
When you need flexibility in the field, reach for this Brad from Molex connector. Its rewireable design means you can remove and replace it on demand. Thanks to its circular shape and standard M12 size, it's a good fit for industrial automation applications. An IP67 rating indicates it's not only 100% protected against dust and sand, but is also reliably water-resistant. That makes this robust connector a dependable choice in harsh outdoor environments where you need connectivity you can count on.
Features & Benefits
• Simple screw termination means there's no need to reach for your toolkit
• Silver-plated brass contacts ensure reliable conductivity
• Has 5 poles, so you can connect multiple circuits at once
• Silver-plated brass contacts ensure reliable conductivity
• Has 5 poles, so you can connect multiple circuits at once
Applications
• Automotive production lines
• Food and beverage manufacturing
• Plant vehicles
• Food and beverage manufacturing
• Plant vehicles
What gender is this connector?
This connector is male gendered with a straight body for easy threaded mating.
BRAD - M12
사양
속성 | 값 |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | Micro-Change |
Voltage Rating | 36 V dc |
Mating Type | Bayonet, Threaded |
Housing Material | Polyamide |
Contact Plating | Nickel |
Contact Material | Brass |
Series Number | 120071 |
Minimum Operating Temperature | -25°C |
Outer Diameter | 6.6mm |
Maximum Operating Temperature | +90°C |