The Connectors from field attachable connectors family provides a male connector, with a M12 specification and 5 pins arranged in a straight configuration at Head A with A coded, utilizes screw-type terminals for a reliable connection. Constructed with Zinc die-cast, nickel-plated material, the connectors accommodate cables with a permitted diameter ranging from 6 mm to 8 mm.
The permitted cross section for the cables 0.75 mm². They can handle a current loading of up to 4 A. The connectors are designed with an enclosure rating of IP67.