The Connectors from field attachable connectors family provides a male connector, with a M8 specification and 8 pins arranged in a straight configuration at Head A, utilizes Piercecon fast connection for a reliable connection. Constructed with PA66 material in a silver color, the connectors accommodate cables with a permitted diameter ranging from 3 mm to 5 mm.
The permitted cross section for the cables is between 0.38 mm². The connectors are designed with an enclosure rating of IP68.