Lumberg Automation Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
- RS 제품 번호:
- 283-6548
- Distrelec 제품 번호:
- 144-91-209
- 제조사 부품 번호:
- RSC 4/7
- 제조업체:
- Lumberg Automation
일시 품절-다음 입고 날짜는 02/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩12,224.366
수량 | 한팩당 |
---|---|
1 + | ₩12,224.366 |
- RS 제품 번호:
- 283-6548
- Distrelec 제품 번호:
- 144-91-209
- 제조사 부품 번호:
- RSC 4/7
- 제조업체:
- Lumberg Automation
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
The field attachable connector is a reliable solution for creating threaded joint connections with screw terminals. With a housing made of PBT and various contact materials, it ensures optimal performance in a wide range of applications.
Variety of contact materials including CuZn and CuSnZn for versatile use
IP 67 degree of protection for reliable performance in challenging environments
Nominal current of 4A for 3-5 poles ensures efficient power transmission
Insulation resistance of over 10 Ω for safe operation
IP 67 degree of protection for reliable performance in challenging environments
Nominal current of 4A for 3-5 poles ensures efficient power transmission
Insulation resistance of over 10 Ω for safe operation
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |