Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, RKCW Series
- RS 제품 번호:
- 253-0345
- 제조사 부품 번호:
- RKCW 5/7
- 제조업체:
- Lumberg Automation
22 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩18,553.024
수량 | 한팩당 |
1 - 4 | ₩18,553.024 |
5 - 24 | ₩17,809.593 |
25 - 49 | ₩17,067.886 |
50 + | ₩16,698.757 |
- RS 제품 번호:
- 253-0345
- 제조사 부품 번호:
- RKCW 5/7
- 제조업체:
- Lumberg Automation
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CZ
제품 세부 사항
Belden Circular Connector, 5 Pins, 4A Current Rating - RKCW Series - RKCW 5/7
Hook up your cable in a jiffy with this circular connector from Belden. Its high-performance PBT housing is resistant to impact and chemicals, so this is just the thing for use in harsh environments. An IP67 rating means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes, stopping damage from moisture and contaminants in its tracks. Thanks to its wide operating temperature range of -25°C to +90°C, this unit keeps its cool in tough conditions.
Features & Benefits
• Screw terminals for simple and secure wiring
• Right-angle orientation means it fits into tight or awkward spaces
• Current rating of 4A for use in low-power setups
• Right-angle orientation means it fits into tight or awkward spaces
• Current rating of 4A for use in low-power setups
Applications
• Automation systems
• Entertainment industry
• Transportation networks
• Entertainment industry
• Transportation networks
What cable sizes are compatible with this connector?
You can use this connector with a cable ranging in diameter from 3 to 6.5mm, making it a versatile piece of kit.
사양
속성 | 값 |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Right Angle |
Series | RKCW |
Coding | A |
Voltage Rating | 63 V |
Mating Type | Threaded |
Housing Material | Polybutylene Terephthalate |
Contact Plating | Bronze |
Contact Material | Brass |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |